Diode 200 V 8A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY880-200

DigiKey Part Number
4878-BY880-200CT-ND - Cut Tape (CT)
4878-BY880-200TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BY880-200
Description
DIODE STANDARD 200V 8A AXIAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 200 V 8A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
BY880-200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
Axial
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-50°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 881
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,42100 €4,21 €
1000,27060 €27,06 €
5000,20604 €103,02 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.2500,17924 €224,05 €
2.5000,16264 €406,60 €
3.7500,15418 €578,18 €
6.2500,14467 €904,19 €
8.7500,13904 €1.216,60 €
12.5000,13356 €1.669,50 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €