
BY880-1400 | |
|---|---|
DigiKey Part Number | 4878-BY880-1400CT-ND - Cut Tape (CT) 4878-BY880-1400TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY880-1400 |
Description | DIODE STANDARD 1400V 8A AXIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1400 V 8A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | BY880-1400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1400 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1400 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50600 € | 5,06 € |
| 100 | 0,32800 € | 32,80 € |
| 500 | 0,25142 € | 125,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,21963 € | 274,54 € |
| 2.500 | 0,19997 € | 499,93 € |
| 3.750 | 0,18995 € | 712,31 € |
| 6.250 | 0,17868 € | 1.116,75 € |
| 8.750 | 0,17201 € | 1.505,09 € |
| 12.500 | 0,16552 € | 2.069,00 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

