
BY880-1000 | |
|---|---|
DigiKey Part Number | 4878-BY880-1000-ND |
Manufacturer | |
Manufacturer Product Number | BY880-1000 |
Description | DIODE STANDARD 1000V 8A AXIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 8A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | BY880-1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47600 € | 4,76 € |
| 100 | 0,30790 € | 30,79 € |
| 500 | 0,23542 € | 117,71 € |
| 1.250 | 0,20536 € | 256,70 € |
| 2.500 | 0,18675 € | 466,88 € |
| 5.000 | 0,17110 € | 855,50 € |
| 10.000 | 0,15793 € | 1.579,30 € |
| 50.000 | 0,13489 € | 6.744,50 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |


