
BY880-100 | |
|---|---|
DigiKey Part Number | 4878-BY880-100CT-ND - Cut Tape (CT) 4878-BY880-100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY880-100 |
Description | DIODE STANDARD 100V 8A AXIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | BY880-100 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package Axial |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5401G | onsemi | 2.793 | 1N5401GOS-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41100 € | 4,11 € |
| 100 | 0,26440 € | 26,44 € |
| 500 | 0,20110 € | 100,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,17484 € | 218,55 € |
| 2.500 | 0,15858 € | 396,45 € |
| 3.750 | 0,15029 € | 563,59 € |
| 6.250 | 0,14098 € | 881,12 € |
| 8.750 | 0,13546 € | 1.185,27 € |
| 12.500 | 0,13009 € | 1.626,13 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

