
BY550-800 | |
|---|---|
DigiKey Part Number | 4878-BY550-800CT-ND - Cut Tape (CT) 4878-BY550-800TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY550-800 |
Description | DIODE STANDARD 800V 5A AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 5A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | BY550-800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,16500 € | 1,65 € |
| 100 | 0,12810 € | 12,81 € |
| 500 | 0,09522 € | 47,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,08434 € | 105,42 € |
| 2.500 | 0,05766 € | 144,15 € |
| 3.750 | 0,05593 € | 209,74 € |
| 6.250 | 0,05557 € | 347,31 € |
| 8.750 | 0,05535 € | 484,31 € |
| 12.500 | 0,04977 € | 622,12 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


