Diode 600 V 5A Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY550-600

DigiKey Part Number
4878-BY550-600CT-ND - Cut Tape (CT)
4878-BY550-600TR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BY550-600
Description
DIODE STANDARD 600V 5A DO201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 600 V 5A Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
BY550-600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.204
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20300 €2,03 €
1000,12760 €12,76 €
5000,10860 €54,30 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.2500,11587 €144,84 €
2.5000,05680 €142,00 €
3.7500,05593 €209,74 €
6.2500,05557 €347,31 €
8.7500,05535 €484,31 €
12.5000,04977 €622,12 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €