
BY550-600 | |
|---|---|
DigiKey Part Number | 4878-BY550-600CT-ND - Cut Tape (CT) 4878-BY550-600TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY550-600 |
Description | DIODE STANDARD 600V 5A DO201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | BY550-600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,13780 € | 13,78 € |
| 500 | 0,10246 € | 51,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,08776 € | 109,70 € |
| 2.500 | 0,07864 € | 196,60 € |
| 3.750 | 0,07399 € | 277,46 € |
| 6.250 | 0,06875 € | 429,69 € |
| 8.750 | 0,06565 € | 574,44 € |
| 12.500 | 0,06263 € | 782,88 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

