Diode 200 V 5A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY550-200

DigiKey Part Number
5245-BY550-200TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BY550-200
Description
DIODE STANDARD 200V 5A AXIAL
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Diode 200 V 5A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
BY550-200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.075
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250,28760 €7,19 €
500,25200 €12,60 €
750,23347 €17,51 €
1250,21264 €26,58 €
1750,20034 €35,06 €
2500,18832 €47,08 €
6250,16187 €101,17 €
1.2500,14548 €181,85 €
2.5000,13168 €329,20 €
Manufacturers Standard Package
Unit Price without VAT:0,28760 €
Unit Price with VAT:0,34224 €