
BY550-100 | |
|---|---|
DigiKey Part Number | 4878-BY550-100CT-ND - Cut Tape (CT) 4878-BY550-100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY550-100 |
Description | DIODE STANDARD 100V 5A AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | BY550-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,12340 € | 12,34 € |
| 500 | 0,09148 € | 45,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,07817 € | 97,71 € |
| 2.500 | 0,06991 € | 174,78 € |
| 3.750 | 0,06570 € | 246,37 € |
| 6.250 | 0,06096 € | 381,00 € |
| 8.750 | 0,05815 € | 508,81 € |
| 12.500 | 0,05541 € | 692,62 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

