
BY500-400 | |
|---|---|
DigiKey Part Number | 4878-BY500-400CT-ND - Cut Tape (CT) 4878-BY500-400TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY500-400 |
Description | DIODE STANDARD 400V 5A AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 5A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | BY500-400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,14480 € | 14,48 € |
| 500 | 0,10810 € | 54,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,10650 € | 133,12 € |
| 2.500 | 0,08338 € | 208,45 € |
| 3.750 | 0,07445 € | 279,19 € |
| 6.250 | 0,07313 € | 457,06 € |
| 8.750 | 0,06992 € | 611,80 € |
| 12.500 | 0,05916 € | 739,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

