
BY500-200 | |
|---|---|
DigiKey Part Number | 4878-BY500-200-ND |
Manufacturer | |
Manufacturer Product Number | BY500-200 |
Description | DIODE STANDARD 200V 5A AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | BY500-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,43366 € | 542,07 € |
| Unit Price without VAT: | 0,43366 € |
|---|---|
| Unit Price with VAT: | 0,51606 € |

