Diode 1000 V 5A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY500-1000

DigiKey Part Number
4878-BY500-1000CT-ND - Cut Tape (CT)
4878-BY500-1000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BY500-1000
Description
DIODE STANDARD 1000V 5A AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 1000 V 5A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
BY500-1000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,38800 €3,88 €
1000,24920 €24,92 €
5000,18908 €94,54 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.2500,16410 €205,12 €
2.5000,14864 €371,60 €
3.7500,14076 €527,85 €
6.2500,13190 €824,37 €
8.7500,12665 €1.108,19 €
12.5000,12155 €1.519,38 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €