Diode 800 V 2A Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY299

DigiKey Part Number
4878-BY299CT-ND - Cut Tape (CT)
4878-BY299TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BY299
Description
DIODE STANDARD 800V 2A DO201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 800 V 2A Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
BY299 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-201
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 789
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,14500 €1,45 €
1000,11220 €11,22 €
5000,08310 €41,55 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.7000,04868 €82,76 €
3.4000,04389 €149,23 €
5.1000,04189 €213,64 €
8.5000,04173 €354,71 €
11.9000,04157 €494,68 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €