
BY296 | |
|---|---|
DigiKey Part Number | 4878-BY296CT-ND - Cut Tape (CT) 4878-BY296TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY296 |
Description | DIODE STANDARD 100V 2A DO201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | BY296 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,14500 € | 1,45 € |
| 100 | 0,11220 € | 11,22 € |
| 500 | 0,08310 € | 41,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,06085 € | 103,45 € |
| 3.400 | 0,05164 € | 175,58 € |
| 5.100 | 0,04549 € | 232,00 € |
| 8.500 | 0,04352 € | 369,92 € |
| 11.900 | 0,04336 € | 515,98 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

