
BY255-AQ | |
|---|---|
DigiKey Part Number | 4878-BY255-AQTB-ND |
Manufacturer | |
Manufacturer Product Number | BY255-AQ |
Description | DIODE STANDARD 1300V 3A DO201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1300 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | BY255-AQ Models |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1300 V |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1300 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-201 |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Operating Temperature - Junction -50°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,13202 € | 224,43 € |
| 3.400 | 0,11980 € | 407,32 € |
| 5.100 | 0,11356 € | 579,16 € |
| 8.500 | 0,10942 € | 930,07 € |
| Unit Price without VAT: | 0,13202 € |
|---|---|
| Unit Price with VAT: | 0,15710 € |

