
BY254 | |
|---|---|
DigiKey Part Number | 4878-BY254CT-ND - Cut Tape (CT) 4878-BY254TB-ND |
Manufacturer | |
Manufacturer Product Number | BY254 |
Description | DIODE STANDARD 800V 3A DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | BY254 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Bulk | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-201 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY254 | Diotec Semiconductor | 1.566 | 4878-BY254CT-ND | 0,11000 € | Parametric Equivalent |
| BY254P-E3/54 | Vishay General Semiconductor - Diodes Division | 5.105 | BY254P-E3/54GICT-ND | 1,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06360 € | 1,59 € |
| 100 | 0,05380 € | 5,38 € |
| 250 | 0,04904 € | 12,26 € |
| 500 | 0,04616 € | 23,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,06622 € | 112,57 € |
| 3.400 | 0,05929 € | 201,59 € |
| 5.100 | 0,05575 € | 284,32 € |
| 8.500 | 0,05177 € | 440,04 € |
| 11.900 | 0,04942 € | 588,10 € |
| 17.000 | 0,04713 € | 801,21 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

