
BY228G | |
|---|---|
DigiKey Part Number | 4878-BY228GCT-ND - Cut Tape (CT) 4878-BY228GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY228G |
Description | DIODE STANDARD 1500V 3A DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1500 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | BY228G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 1500 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1500 V | Supplier Device Package DO-201 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47100 € | 4,71 € |
| 100 | 0,30490 € | 30,49 € |
| 500 | 0,23312 € | 116,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,19478 € | 331,13 € |
| 3.400 | 0,17772 € | 604,25 € |
| 5.100 | 0,16903 € | 862,05 € |
| 8.500 | 0,15926 € | 1.353,71 € |
| 11.900 | 0,15347 € | 1.826,29 € |
| 17.000 | 0,14784 € | 2.513,28 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |



