
BY16 | |
|---|---|
DigiKey Part Number | 4878-BY16TR-ND - Tape & Reel (TR) 4878-BY16CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BY16 |
Description | DIODE STANDARD 16KV300MA AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 16000 V 300mA Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | BY16 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 1 µA @ 16000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 16000 V | Supplier Device Package Axial |
Current - Average Rectified (Io) 300mA | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 15 V @ 300 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,45800 € | 24,58 € |
| 100 | 1,72890 € | 172,89 € |
| 500 | 1,44104 € | 720,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,31766 € | 1.317,66 € |
| 2.000 | 1,23365 € | 2.467,30 € |
| 3.000 | 1,19087 € | 3.572,61 € |
| 5.000 | 1,17732 € | 5.886,60 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |






