
BY134 | |
|---|---|
DigiKey Part Number | 4878-BY134CT-ND - Cut Tape (CT) 4878-BY134TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY134 |
Description | DIODE STANDARD 600V 1A DO204AC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BY134 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-204AC (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY134 | Diotec Semiconductor | 4.900 | 4878-BY134CT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08200 € | 0,82 € |
| 100 | 0,05050 € | 5,05 € |
| 500 | 0,03654 € | 18,27 € |
| 1.000 | 0,03201 € | 32,01 € |
| 2.000 | 0,02817 € | 56,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02222 € | 111,10 € |
| 10.000 | 0,01983 € | 198,30 € |
| 15.000 | 0,01860 € | 279,00 € |
| 25.000 | 0,01723 € | 430,75 € |
| 35.000 | 0,01641 € | 574,35 € |
| 50.000 | 0,01562 € | 781,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

