
BCR08PN | |
|---|---|
DigiKey Part Number | 4878-BCR08PNTR-ND - Tape & Reel (TR) 4878-BCR08PNCT-ND - Cut Tape (CT) 4878-BCR08PNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR08PN |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased 60V 100mA 170MHz 250mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BCR08PN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 170MHz | |
Power - Max | 250mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15300 € | 1,53 € |
| 100 | 0,09540 € | 9,54 € |
| 500 | 0,07028 € | 35,14 € |
| 1.000 | 0,06215 € | 62,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05181 € | 155,43 € |
| 6.000 | 0,04658 € | 279,48 € |
| 9.000 | 0,04391 € | 395,19 € |
| 15.000 | 0,04092 € | 613,80 € |
| 21.000 | 0,03914 € | 821,94 € |
| 30.000 | 0,03741 € | 1.122,30 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


