
BCR08PN-AQ | |
|---|---|
DigiKey Part Number | 4878-BCR08PN-AQCT-ND - Cut Tape (CT) 4878-BCR08PN-AQDKR-ND - Digi-Reel® 4878-BCR08PN-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BCR08PN-AQ |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN - Pre-Biased, 1 PNP 50V 100mA 170MHz 250mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BCR08PN-AQ Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Manufacturer Diotec Semiconductor | Frequency - Transition 170MHz |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Power - Max 250mW |
Part Status Active | Grade Automotive |
Transistor Type 1 NPN - Pre-Biased, 1 PNP | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-VSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 2.2kOhms | Supplier Device Package SOT-363 |
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 5mA, 5V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06440 € | 1,61 € |
| 100 | 0,05410 € | 5,41 € |
| 250 | 0,04936 € | 12,34 € |
| 500 | 0,04648 € | 23,24 € |
| 1.000 | 0,04411 € | 44,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05960 € | 178,80 € |
| 6.000 | 0,05368 € | 322,08 € |
| 9.000 | 0,05065 € | 455,85 € |
| 15.000 | 0,04726 € | 708,90 € |
| 21.000 | 0,04524 € | 950,04 € |
| 30.000 | 0,04329 € | 1.298,70 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

