Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 1.3 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP56-10-AQ

DigiKey Part Number
4878-BCP56-10-AQCT-ND - Cut Tape (CT)
4878-BCP56-10-AQDKR-ND - Digi-Reel®
4878-BCP56-10-AQTR-ND
Manufacturer
Manufacturer Product Number
BCP56-10-AQ
Description
BCP56-10-AQ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 1.3 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BCP56-10-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Mfr
Power - Max
1.3 W
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
1 A
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
80 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Package / Case
TO-261-4, TO-261AA
Current - Collector Cutoff (Max)
100nA (ICBO)
Supplier Device Package
SOT-223
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP56-10Diotec Semiconductor1.9954878-BCP56-10CT-ND0,19000 €Parametric Equivalent
In-Stock: 3.840
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13400 €1,34 €
250,11880 €2,97 €
1000,10170 €10,17 €
2500,09348 €23,37 €
5000,08852 €44,26 €
1.0000,08445 €84,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Bulk
QuantityUnit PriceExt Price
4.0000,09872 €394,88 €
8.0000,09003 €720,24 €
12.0000,08560 €1.027,20 €
20.0000,08063 €1.612,60 €
28.0000,07768 €2.175,04 €
40.0000,07482 €2.992,80 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €