
BC847PN-AQ | |
|---|---|
DigiKey Part Number | 4878-BC847PN-AQCT-ND - Cut Tape (CT) 4878-BC847PN-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BC847PN-AQ |
Description | TRANS NPN/PNP 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 45V 100mA 100MHz 250mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC847PN-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer Diotec Semiconductor | Power - Max 250mW |
Packaging Cut Tape (CT) Bulk | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP Complementary | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 45V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Package / Case 6-VSSOP, SC-88, SOT-363 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Supplier Device Package SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,05080 € | 1,27 € |
| 100 | 0,04270 € | 4,27 € |
| 250 | 0,03876 € | 9,69 € |
| 500 | 0,03640 € | 18,20 € |
| 1.000 | 0,03448 € | 34,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04866 € | 145,98 € |
| 6.000 | 0,04366 € | 261,96 € |
| 9.000 | 0,04111 € | 369,99 € |
| 15.000 | 0,03825 € | 573,75 € |
| 21.000 | 0,03655 € | 767,55 € |
| 30.000 | 0,03490 € | 1.047,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

