
BC847B-AQ | |
|---|---|
DigiKey Part Number | 4878-BC847B-AQTR-ND - Tape & Reel (TR) 4878-BC847B-AQCT-ND - Cut Tape (CT) 4878-BC847B-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847B-AQ |
Description | TRANS NPN 45V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC847B-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847A RFG | Taiwan Semiconductor Corporation | 5.007 | 1801-BC847ARFGCT-ND | 0,14000 € | Similar |
| BC847B RFG | Taiwan Semiconductor Corporation | 4.138 | BC847BRFGCT-ND | 0,14000 € | Similar |
| BC847C RFG | Taiwan Semiconductor Corporation | 2.974 | 1801-BC847CRFGCT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07300 € | 0,73 € |
| 100 | 0,04510 € | 4,51 € |
| 500 | 0,03258 € | 16,29 € |
| 1.000 | 0,02851 € | 28,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02331 € | 69,93 € |
| 6.000 | 0,02067 € | 124,02 € |
| 9.000 | 0,01932 € | 173,88 € |
| 15.000 | 0,01781 € | 267,15 € |
| 21.000 | 0,01691 € | 355,11 € |
| 30.000 | 0,01603 € | 480,90 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |





