
BC847AW | |
|---|---|
DigiKey Part Number | 4878-BC847AWTR-ND - Tape & Reel (TR) 4878-BC847AWCT-ND - Cut Tape (CT) 4878-BC847AWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847AW |
Description | TRANS NPN 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC847AW Models |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SOT-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847AW RFG | Taiwan Semiconductor Corporation | 17.585 | 1801-BC847AWRFGCT-ND | 0,16000 € | Direct |
| BC850AW RFG | Taiwan Semiconductor Corporation | 17.920 | 1801-BC850AWRFGCT-ND | 0,16000 € | Direct |
| BC847BW RFG | Taiwan Semiconductor Corporation | 17.760 | 1801-BC847BWRFGCT-ND | 0,16000 € | Similar |
| BC847CW RFG | Taiwan Semiconductor Corporation | 17.350 | 1801-BC847CWRFGCT-ND | 0,16000 € | Similar |
| BC847CW-7-F | Diodes Incorporated | 3.980 | BC847CW-FDICT-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09100 € | 0,91 € |
| 100 | 0,05590 € | 5,59 € |
| 500 | 0,04062 € | 20,31 € |
| 1.000 | 0,03564 € | 35,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02927 € | 87,81 € |
| 6.000 | 0,02605 € | 156,30 € |
| 9.000 | 0,02441 € | 219,69 € |
| 15.000 | 0,02256 € | 338,40 € |
| 21.000 | 0,02146 € | 450,66 € |
| 30.000 | 0,02040 € | 612,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

