
BC846S | |
|---|---|
DigiKey Part Number | 4878-BC846STR-ND - Tape & Reel (TR) 4878-BC846SCT-ND - Cut Tape (CT) 4878-BC846SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846S |
Description | TRANS 2NPN 65V 100MA SOT-363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 250mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC846S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11600 € | 1,16 € |
| 100 | 0,07200 € | 7,20 € |
| 500 | 0,05268 € | 26,34 € |
| 1.000 | 0,04641 € | 46,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03840 € | 115,20 € |
| 6.000 | 0,03436 € | 206,16 € |
| 9.000 | 0,03229 € | 290,61 € |
| 15.000 | 0,02997 € | 449,55 € |
| 21.000 | 0,02859 € | 600,39 € |
| 30.000 | 0,02725 € | 817,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |







