
BC817K-40R13 | |
|---|---|
DigiKey Part Number | 4878-BC817K-40R13TR-ND - Tape & Reel (TR) 4878-BC817K-40R13CT-ND - Cut Tape (CT) 4878-BC817K-40R13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817K-40R13 |
Description | BJT, SOT-23, 45V, 500MA, NPN, 0. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 170MHz 500 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC817K-40R13 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Active | Frequency - Transition 170MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817K-40 | Diotec Semiconductor | 3.689 | 4878-BC817K-40CT-ND | 0,15000 € | Parametric Equivalent |
| BC817K-40-AQ | Diotec Semiconductor | 1.745 | 4878-BC817K-40-AQCT-ND | 0,09000 € | Parametric Equivalent |
| BC817K40E6433HTMA1 | Infineon Technologies | 47 | BC817K40E6433HTMA1CT-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08500 € | 0,85 € |
| 100 | 0,05220 € | 5,22 € |
| 500 | 0,03784 € | 18,92 € |
| 1.000 | 0,03315 € | 33,15 € |
| 2.000 | 0,02920 € | 58,40 € |
| 5.000 | 0,02491 € | 124,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02224 € | 222,40 € |
| 20.000 | 0,02000 € | 400,00 € |
| 30.000 | 0,01885 € | 565,50 € |
| 50.000 | 0,01756 € | 878,00 € |
| 70.000 | 0,01680 € | 1.176,00 € |
| 100.000 | 0,01606 € | 1.606,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

