
BC817BPN | |
|---|---|
DigiKey Part Number | 4878-BC817BPNCT-ND - Cut Tape (CT) 4878-BC817BPNTR-ND |
Manufacturer | |
Manufacturer Product Number | BC817BPN |
Description | TRANS NPN/PNP 45V 500MA SOT-26 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 500mA 100MHz, 80MHz 300mW Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | BC817BPN Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Manufacturer Diotec Semiconductor | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Packaging Cut Tape (CT) Bulk | Power - Max 300mW |
Part Status Active | Frequency - Transition 100MHz, 80MHz |
Transistor Type 1 NPN, 1 PNP | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,04920 € | 1,23 € |
| 100 | 0,04120 € | 4,12 € |
| 250 | 0,03744 € | 9,36 € |
| 500 | 0,03514 € | 17,57 € |
| 1.000 | 0,03327 € | 33,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04725 € | 141,75 € |
| 6.000 | 0,04238 € | 254,28 € |
| 9.000 | 0,03989 € | 359,01 € |
| 15.000 | 0,03710 € | 556,50 € |
| 21.000 | 0,03544 € | 744,24 € |
| 30.000 | 0,03383 € | 1.014,90 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

