
BC817-25W | |
|---|---|
DigiKey Part Number | 4878-BC817-25WCT-ND - Cut Tape (CT) 4878-BC817-25WDKR-ND - Digi-Reel® 4878-BC817-25WTR-ND |
Manufacturer | |
Manufacturer Product Number | BC817-25W |
Description | TRANS NPN 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC817-25W Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Power - Max 200 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02840 € | 0,71 € |
| 100 | 0,02360 € | 2,36 € |
| 250 | 0,02128 € | 5,32 € |
| 500 | 0,01990 € | 9,95 € |
| 1.000 | 0,01874 € | 18,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02951 € | 88,53 € |
| 6.000 | 0,02626 € | 157,56 € |
| 9.000 | 0,02460 € | 221,40 € |
| 15.000 | 0,02274 € | 341,10 € |
| 21.000 | 0,02163 € | 454,23 € |
| 30.000 | 0,02056 € | 616,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

