
TGL41-12CA | |
|---|---|
DigiKey Part Number | 4878-TGL41-12CATR-ND - Tape & Reel (TR) 4878-TGL41-12CACT-ND - Cut Tape (CT) 4878-TGL41-12CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL41-12CA |
Description | TVS DIODE 10.2VWM 16.7V DO213AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 25A Ipp Tvs Diode Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL41-12CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 25A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AB, MELF | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19200 € | 1,92 € |
| 100 | 0,12060 € | 12,06 € |
| 500 | 0,08948 € | 44,74 € |
| 1.000 | 0,07943 € | 79,43 € |
| 2.000 | 0,07095 € | 141,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06176 € | 308,80 € |
| 10.000 | 0,05607 € | 560,70 € |
| 15.000 | 0,05317 € | 797,55 € |
| 25.000 | 0,04991 € | 1.247,75 € |
| 35.000 | 0,04798 € | 1.679,30 € |
| 50.000 | 0,04610 € | 2.305,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

