
BC337-25 | |
|---|---|
DigiKey Part Number | 4878-BC337-25CT-ND - Cut Tape (CT) 4878-BC337-25TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC337-25 |
Description | TRANS NPN 45V 0.8A TO-92 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | BC337-25 Models |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Packaging Cut Tape (CT) Tape & Box (TB) | Power - Max 625 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package TO-92 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC33725TFR | Rochester Electronics, LLC | 16.000 | 2156-BC33725TFR-ND | 0,05099 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,05720 € | 5,72 € |
| 500 | 0,04156 € | 20,78 € |
| 1.000 | 0,03647 € | 36,47 € |
| 2.000 | 0,03217 € | 64,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02854 € | 114,16 € |
| 8.000 | 0,02548 € | 203,84 € |
| 12.000 | 0,02392 € | 287,04 € |
| 20.000 | 0,02216 € | 443,20 € |
| 28.000 | 0,02111 € | 591,08 € |
| 40.000 | 0,02010 € | 804,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |








