Diode Array 1 Pair Common Anode 75 V 150mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW56W

DigiKey Part Number
4878-BAW56WTR-ND - Tape & Reel (TR)
4878-BAW56WCT-ND - Cut Tape (CT)
4878-BAW56WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAW56W
Description
DIODE ARRAY GP 75V 150MA SOT-323
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 75 V 150mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAW56W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.824
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,07700 €0,77 €
1000,04880 €4,88 €
5000,03738 €18,69 €
1.0000,03460 €34,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02471 €74,13 €
6.0000,02248 €134,88 €
9.0000,02100 €189,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €