
BAV70DW-AQ | |
|---|---|
DigiKey Part Number | 4878-BAV70DW-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BAV70DW-AQ |
Description | BAV70DW-AQ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 100 V 150mA Surface Mount 6-VSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAV70DW-AQ Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diotec Semiconductor | Reverse Recovery Time (trr) 4 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 2 Pair Common Cathode | Grade Automotive |
Technology Standard | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 100 V | Mounting Type Surface Mount |
Current - Average Rectified (Io) (per Diode) 150mA | Package / Case 6-VSSOP, SC-88, SOT-363 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Supplier Device Package SOT-363 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV70DW | Diotec Semiconductor | 2.975 | 4878-BAV70DWCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04685 € | 140,55 € |
| 6.000 | 0,04206 € | 252,36 € |
| 9.000 | 0,03962 € | 356,58 € |
| 15.000 | 0,03687 € | 553,05 € |
| 21.000 | 0,03524 € | 740,04 € |
| 30.000 | 0,03366 € | 1.009,80 € |
| Unit Price without VAT: | 0,04685 € |
|---|---|
| Unit Price with VAT: | 0,05575 € |


