
BAV23CA | |
|---|---|
DigiKey Part Number | 4878-BAV23CATR-ND - Tape & Reel (TR) 4878-BAV23CACT-ND - Cut Tape (CT) 4878-BAV23CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23CA |
Description | DIODE ARR GP 200V 225MA SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 200 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV23CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08400 € | 0,84 € |
| 100 | 0,05190 € | 5,19 € |
| 500 | 0,04206 € | 21,03 € |
| 1.000 | 0,03304 € | 33,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01391 € | 41,73 € |
| 6.000 | 0,01377 € | 82,62 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |











