
BAV199W-AQ | |
|---|---|
DigiKey Part Number | 4878-BAV199W-AQCT-ND - Cut Tape (CT) 4878-BAV199W-AQDKR-ND - Digi-Reel® 4878-BAV199W-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BAV199W-AQ |
Description | DIODE ARRAY GP 85V 160MA SOT-323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 85 V 160mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAV199W-AQ Models |
Category | Reverse Recovery Time (trr) 3 µs |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 85 V | Package / Case SC-70, SOT-323 |
Current - Average Rectified (Io) (per Diode) 160mA | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV199W | Diotec Semiconductor | 17.553 | 4878-BAV199WCT-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05720 € | 1,43 € |
| 100 | 0,04810 € | 4,81 € |
| 250 | 0,04376 € | 10,94 € |
| 500 | 0,04116 € | 20,58 € |
| 1.000 | 0,03902 € | 39,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05492 € | 164,76 € |
| 6.000 | 0,04937 € | 296,22 € |
| 9.000 | 0,04654 € | 418,86 € |
| 15.000 | 0,04335 € | 650,25 € |
| 21.000 | 0,04147 € | 870,87 € |
| 30.000 | 0,03963 € | 1.188,90 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


