
BAV103G | |
|---|---|
DigiKey Part Number | 4878-BAV103GTR-ND |
Manufacturer | |
Manufacturer Product Number | BAV103G |
Description | BAV103G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 250mA Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | BAV103G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-213AA (MINIMELF) |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,02890 € | 72,25 € |
| 5.000 | 0,02568 € | 128,40 € |
| 7.500 | 0,02404 € | 180,30 € |
| 12.500 | 0,02219 € | 277,38 € |
| 17.500 | 0,02109 € | 369,08 € |
| 25.000 | 0,02003 € | 500,75 € |
| Unit Price without VAT: | 0,02890 € |
|---|---|
| Unit Price with VAT: | 0,03439 € |


