
BAS70-04W | |
|---|---|
DigiKey Part Number | 4878-BAS70-04WCT-ND - Cut Tape (CT) 4878-BAS70-04WDKR-ND - Digi-Reel® 4878-BAS70-04WTR-ND |
Manufacturer | |
Manufacturer Product Number | BAS70-04W |
Description | DIODE ARR SCHOTT 70V 35MA SOT323 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 35mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70-04W Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diotec Semiconductor | Reverse Recovery Time (trr) 5 ns |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 35mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70-04W-AQ | Diotec Semiconductor | 488 | 4878-BAS70-04W-AQCT-ND | 0,28000 € | Parametric Equivalent |
| BAS70W-04Q-7-F | Diodes Incorporated | 1.430 | 31-BAS70W-04Q-7-FCT-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04560 € | 1,14 € |
| 100 | 0,03830 € | 3,83 € |
| 250 | 0,03476 € | 8,69 € |
| 500 | 0,03264 € | 16,32 € |
| 1.000 | 0,03088 € | 30,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04520 € | 135,60 € |
| 6.000 | 0,04050 € | 243,00 € |
| 9.000 | 0,03810 € | 342,90 € |
| 15.000 | 0,03541 € | 531,15 € |
| 21.000 | 0,03381 € | 710,01 € |
| 30.000 | 0,03226 € | 967,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


