Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAS70-04-AQ | |
|---|---|
DigiKey Part Number | 4878-BAS70-04-AQTR-ND - Tape & Reel (TR) 4878-BAS70-04-AQCT-ND - Cut Tape (CT) 4878-BAS70-04-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-04-AQ |
Description | SCHOTTKY, SOT-23, 70V, 70MA, 150 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10700 € | 1,07 € |
| 100 | 0,06590 € | 6,59 € |
| 500 | 0,04814 € | 24,07 € |
| 1.000 | 0,04235 € | 42,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03496 € | 104,88 € |
| 6.000 | 0,03123 € | 187,38 € |
| 9.000 | 0,02932 € | 263,88 € |
| 15.000 | 0,02718 € | 407,70 € |
| 21.000 | 0,02591 € | 544,11 € |
| 30.000 | 0,02467 € | 740,10 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |








