
BAS70-04-AQ | |
|---|---|
DigiKey Part Number | 4878-BAS70-04-AQTR-ND - Tape & Reel (TR) 4878-BAS70-04-AQCT-ND - Cut Tape (CT) 4878-BAS70-04-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-04-AQ |
Description | DIODE ARR SCHOT 70V 35MA SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 35mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 35mA (DC) | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70-04 | Diotec Semiconductor | 54.586 | 4878-BAS70-04CT-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,07040 € | 7,04 € |
| 500 | 0,05134 € | 25,67 € |
| 1.000 | 0,04516 € | 45,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03729 € | 111,87 € |
| 6.000 | 0,03331 € | 199,86 € |
| 9.000 | 0,03127 € | 281,43 € |
| 15.000 | 0,02899 € | 434,85 € |
| 21.000 | 0,02763 € | 580,23 € |
| 30.000 | 0,02632 € | 789,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |


