Diode 100 V 215mA Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16WH-AQ

DigiKey Part Number
4878-BAS16WH-AQCT-ND - Cut Tape (CT)
4878-BAS16WH-AQDKR-ND - Digi-Reel®
4878-BAS16WH-AQTR-ND
Manufacturer
Manufacturer Product Number
BAS16WH-AQ
Description
BAS16WH-AQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 215mA Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BAS16WH-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
100 V
Mounting Type
Current - Average Rectified (Io)
215mA
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Supplier Device Package
SOD-123F
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.037
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02100 €0,21 €
250,01800 €0,45 €
1000,01490 €1,49 €
2500,01332 €3,33 €
5000,01238 €6,19 €
1.0000,01163 €11,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Bulk
QuantityUnit PriceExt Price
3.0000,02041 €61,23 €
6.0000,01806 €108,36 €
9.0000,01685 €151,65 €
15.0000,01550 €232,50 €
21.0000,01470 €308,70 €
30.0000,01392 €417,60 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €