
BAS16WH-AQ | |
|---|---|
DigiKey Part Number | 4878-BAS16WH-AQCT-ND - Cut Tape (CT) 4878-BAS16WH-AQDKR-ND - Digi-Reel® 4878-BAS16WH-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BAS16WH-AQ |
Description | BAS16WH-AQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 215mA Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BAS16WH-AQ Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 100 V | Mounting Type |
Current - Average Rectified (Io) 215mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Supplier Device Package SOD-123F |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01800 € | 0,45 € |
| 100 | 0,01490 € | 1,49 € |
| 250 | 0,01332 € | 3,33 € |
| 500 | 0,01238 € | 6,19 € |
| 1.000 | 0,01163 € | 11,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02041 € | 61,23 € |
| 6.000 | 0,01806 € | 108,36 € |
| 9.000 | 0,01685 € | 151,65 € |
| 15.000 | 0,01550 € | 232,50 € |
| 21.000 | 0,01470 € | 308,70 € |
| 30.000 | 0,01392 € | 417,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

