
B80C3700A | |
|---|---|
DigiKey Part Number | 4878-B80C3700A-ND |
Manufacturer | |
Manufacturer Product Number | B80C3700A |
Description | BRIDGE RECT 1P 160V 2.7A 4-SIL |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 160 V Through Hole 4-SIL |
Datasheet | Datasheet |
EDA/CAD Models | B80C3700A Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 160 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-ESIP |
Technology Standard | Supplier Device Package 4-SIL |
Voltage - Peak Reverse (Max) 160 V | Base Product Number |
Current - Average Rectified (Io) 2.7 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBI20D | Diotec Semiconductor | 0 | 4878-GBI20D-ND | 0,41608 € | MFR Recommended |

