
B500S-SLIM | |
|---|---|
DigiKey Part Number | 4878-B500S-SLIMTR-ND - Tape & Reel (TR) 4878-B500S-SLIMCT-ND - Cut Tape (CT) 4878-B500S-SLIMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B500S-SLIM |
Description | BRIDGE RECT 1P 1KV 1A 4-SO-DIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SO-DIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | B500S-SLIM Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-SO-DIL SLIM |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS10-HF | Comchip Technology | 14.152 | 641-2018-1-ND | 0,68000 € | Parametric Equivalent |
| ABS10_HF | Diodes Incorporated | 9.362 | 31-ABS10_HFCT-ND | 0,17000 € | Parametric Equivalent |
| ABS10A-13 | Diodes Incorporated | 43.244 | ABS10A-13DICT-ND | 0,40000 € | Parametric Equivalent |
| ABS10U | SMC Diode Solutions | 33.714 | 1655-ABS10UCT-ND | 0,25000 € | Parametric Equivalent |
| B1010S_R2_00001 | Panjit International Inc. | 1.356 | 3757-B1010S_R2_00001CT-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24000 € | 2,40 € |
| 100 | 0,15090 € | 15,09 € |
| 500 | 0,11262 € | 56,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,09391 € | 140,86 € |
| 3.000 | 0,08446 € | 253,38 € |
| 4.500 | 0,07964 € | 358,38 € |
| 7.500 | 0,07422 € | 556,65 € |
| 10.500 | 0,07101 € | 745,61 € |
| 15.000 | 0,06789 € | 1.018,35 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

