Parametric Equivalent
Parametric Equivalent

B500C1500A | |
|---|---|
DigiKey Part Number | 4878-B500C1500A-ND |
Manufacturer | |
Manufacturer Product Number | B500C1500A |
Description | BRIDGE RECT 1P 1KV 1.8A 4-SIL |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole 4-SIL |
Datasheet | Datasheet |
EDA/CAD Models | B500C1500A Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-ESIP |
Technology Standard | Supplier Device Package 4-SIL |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 1.8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B500C1500B | Diotec Semiconductor | 459 | 4878-B500C1500B-ND | 1,70000 € | Parametric Equivalent |
| KBP210G | SMC Diode Solutions | 8.341 | 1655-KBP210G-ND | 0,57000 € | Parametric Equivalent |
| UG2KB100 | SMC Diode Solutions | 1.248 | 1655-UG2KB100-ND | 0,59000 € | Parametric Equivalent |
| CBR2-L100M | Central Semiconductor Corp | 0 | CBR2-L100M-ND | 0,51046 € | Parametric Equivalent |





