Bridge Rectifier Single Phase Standard 1 kV Through Hole 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B500C1500A

DigiKey Part Number
2721-B500C1500A-ND
Manufacturer
Manufacturer Product Number
B500C1500A
Description
BRIDGE RECT 1P 1KV 1.8A 4-SIP
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
B500C1500A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Manufacturer
Diotec Semiconductor
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Box
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP
Technology
Standard
Supplier Device Package
4-SIP
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
1.8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B500C1500BDiotec Semiconductor4594878-B500C1500B-ND1,70000 €Parametric Equivalent
KBP210GSMC Diode Solutions8.3411655-KBP210G-ND0,57000 €Parametric Equivalent
UG2KB100SMC Diode Solutions1.2481655-UG2KB100-ND0,59000 €Parametric Equivalent
CBR2-L100MCentral Semiconductor Corp0CBR2-L100M-ND0,51046 €Parametric Equivalent
In-Stock: 1.500
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
1003,48260 €348,26 €
2001,78040 €356,08 €
5000,75630 €378,15 €
1.0000,64298 €642,98 €
Unit Price without VAT:3,48260 €
Unit Price with VAT:4,14429 €