Bridge Rectifier Single Phase Standard 80 V Through Hole DFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B40FD

DigiKey Part Number
2721-B40FD-ND
Manufacturer
Manufacturer Product Number
B40FD
Description
BRIDGE RECT 1PHASE 80V 1A DFM
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 80 V Through Hole DFM
Datasheet
 Datasheet
EDA/CAD Models
B40FD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
80 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 80 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-EDIP (0.300", 7.62mm)
Supplier Device Package
DFM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.900
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate 97,68 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7501,01699 €762,74 €
1.5000,52289 €784,33 €
3.0000,28173 €845,19 €
6.0000,26261 €1.575,66 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,01699 €
Unit Price with VAT:1,21022 €