
B380D | |
|---|---|
DigiKey Part Number | 4878-B380D-ND |
Manufacturer | |
Manufacturer Product Number | B380D |
Description | BRIDGE RECT 1PHASE 800V 1A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B380D Models |
Category | Current - Average Rectified (Io) 1 A |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-EDIP (0.300", 7.62mm) |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 50 | 0,28280 € | 14,14 € |
| 100 | 0,24870 € | 24,87 € |
| 500 | 0,18870 € | 94,35 € |
| 1.000 | 0,16934 € | 169,34 € |
| 2.000 | 0,15304 € | 306,08 € |
| 5.000 | 0,13538 € | 676,90 € |
| 10.000 | 0,12446 € | 1.244,60 € |
| 50.000 | 0,10535 € | 5.267,50 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

