
B380C1500A | |
|---|---|
DigiKey Part Number | 4878-B380C1500A-ND |
Manufacturer | |
Manufacturer Product Number | B380C1500A |
Description | BRIDGE RECT 1P 800V 1.8A 4-SIL |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole 4-SIL |
Datasheet | Datasheet |
EDA/CAD Models | B380C1500A Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-ESIP |
Technology Standard | Supplier Device Package 4-SIL |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 1.8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B380C1500B | Diotec Semiconductor | 499 | 4878-B380C1500B-ND | 1,58000 € | Parametric Equivalent |
| KBP208G | SMC Diode Solutions | 0 | 1655-KBP208G-ND | 0,13456 € | Parametric Equivalent |
| UG2KB80 | SMC Diode Solutions | 0 | 1655-UG2KB80-ND | 0,14111 € | Parametric Equivalent |
| CBR2-L080M | Central Semiconductor Corp | 0 | CBR2-L080M-ND | 0,48155 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,09200 € | 10,92 € |
| 100 | 0,73470 € | 73,47 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

