
B250S2A-SLIM | |
|---|---|
DigiKey Part Number | 4878-B250S2A-SLIMTR-ND - Tape & Reel (TR) 4878-B250S2A-SLIMCT-ND - Cut Tape (CT) 4878-B250S2A-SLIMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B250S2A-SLIM |
Description | BRIDGE RECT 1P 600V 2.3A TO269AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount TO-269AA MINIDIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | B250S2A-SLIM Models |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case TO-269AA, 4-BESOP |
Technology Standard | Supplier Device Package TO-269AA MINIDIL SLIM |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 2.3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B250S2A-SLIM | Diotec Semiconductor | 433 | 4878-B250S2A-SLIMCT-ND | 0,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28600 € | 2,86 € |
| 100 | 0,18090 € | 18,09 € |
| 500 | 0,13584 € | 67,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,11383 € | 170,75 € |
| 3.000 | 0,10271 € | 308,13 € |
| 4.500 | 0,09704 € | 436,68 € |
| 7.500 | 0,09067 € | 680,02 € |
| 10.500 | 0,08689 € | 912,34 € |
| 15.000 | 0,08322 € | 1.248,30 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

