
B250D | |
|---|---|
DigiKey Part Number | 4878-B250D-ND |
Manufacturer | |
Manufacturer Product Number | B250D |
Description | BRIDGE RECT 1PHASE 600V 1A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B250D Models |
Category | Current - Average Rectified (Io) 1 A |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-EDIP (0.300", 7.62mm) |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 50 | 0,27460 € | 13,73 € |
| 100 | 0,24150 € | 24,15 € |
| 500 | 0,18308 € | 91,54 € |
| 1.000 | 0,16424 € | 164,24 € |
| 2.000 | 0,14838 € | 296,76 € |
| 5.000 | 0,13118 € | 655,90 € |
| 10.000 | 0,12056 € | 1.205,60 € |
| 50.000 | 0,10195 € | 5.097,50 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

